
IRFH7545TRPBF | |
|---|---|
DigiKey Part Number | IRFH7545TRPBFTR-ND - Tape & Reel (TR) IRFH7545TRPBFCT-ND - Cut Tape (CT) IRFH7545TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH7545TRPBF |
Description | MOSFET N-CH 60V 85A PQFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 85A (Tc) 83W (Tc) Surface Mount PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IRFH7545TRPBF Models |
Category | Vgs(th) (Max) @ Id 3.7V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3890 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.2mOhm @ 51A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18531Q5AT | Texas Instruments | 1,247 | 296-41958-1-ND | $24.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.24000 | $19.24 |
| 10 | $12.22500 | $122.25 |
| 100 | $8.22890 | $822.89 |
| 500 | $6.51520 | $3,257.60 |
| 1,000 | $5.96412 | $5,964.12 |
| 2,000 | $5.50056 | $11,001.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.11081 | $20,443.24 |
| 8,000 | $4.78328 | $38,266.24 |
| 12,000 | $4.61650 | $55,398.00 |










