IRFH3707TR2PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH5302TRPBF

DigiKey Part Number
IRFH5302TRPBFTR-ND - Tape & Reel (TR)
IRFH5302TRPBFCT-ND - Cut Tape (CT)
IRFH5302TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFH5302TRPBF
Description
MOSFET N-CH 30V 32A/100A PQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 32A (Ta), 100A (Tc) 3.6W (Ta), 100W (Tc) Surface Mount PQFN (5x6) Single Die
Datasheet
 Datasheet
EDA/CAD Models
IRFH5302TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.1mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.35V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
76 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4400 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 100W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PQFN (5x6) Single Die
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 632
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.57000$14.57
10$6.41300$64.13
100$4.87010$487.01
500$4.84700$2,423.50
1,000$4.49006$4,490.06
2,000$4.47372$8,947.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.72428$14,897.12
8,000$3.65501$29,240.08
Manufacturers Standard Package