
IRFH5302TRPBF | |
---|---|
DigiKey Part Number | IRFH5302TRPBFTR-ND - Tape & Reel (TR) IRFH5302TRPBFCT-ND - Cut Tape (CT) IRFH5302TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH5302TRPBF |
Description | MOSFET N-CH 30V 32A/100A PQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 32A (Ta), 100A (Tc) 3.6W (Ta), 100W (Tc) Surface Mount PQFN (5x6) Single Die |
Datasheet | Datasheet |
EDA/CAD Models | IRFH5302TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.1mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 76 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4400 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PQFN (5x6) Single Die | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.50000 | $13.50 |
10 | $6.14900 | $61.49 |
100 | $4.76060 | $476.06 |
500 | $4.49006 | $2,245.03 |
1,000 | $4.47376 | $4,473.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.72428 | $14,897.12 |
8,000 | $3.65501 | $29,240.08 |