N-Channel 25 V 45A (Ta), 100A (Tc) 3.6W (Ta), 160W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH5250TRPBF

DigiKey Part Number
IRFH5250TRPBFTR-ND - Tape & Reel (TR)
IRFH5250TRPBFCT-ND - Cut Tape (CT)
IRFH5250TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFH5250TRPBF
Description
MOSFET N-CH 25V 45A/100A 8PQFN
Customer Reference
Detailed Description
N-Channel 25 V 45A (Ta), 100A (Tc) 3.6W (Ta), 160W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
IRFH5250TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.15mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.35V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7174 pF @ 13 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 160W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,389
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.73000$19.73
10$12.66100$126.61
100$8.60870$860.87
500$6.87284$3,436.42
1,000$6.31461$6,314.61
2,000$6.20012$12,400.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$5.45061$21,802.44
8,000$5.11900$40,952.00
12,000$5.06547$60,785.64
Manufacturers Standard Package