
IRFH5007TR2PBF | |
---|---|
DigiKey Part Number | IRFH5007TR2PBFCT-ND - Cut Tape (CT) IRFH5007TR2PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH5007TR2PBF |
Description | MOSFET N-CH 75V 17A 5X6 PQFN |
Customer Reference | |
Detailed Description | N-Channel 75 V 17A (Ta), 100A (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 5.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 98 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 4290 pF @ 25 V | |
FET Feature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case |