IRFH3702TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 7,864
Unit Price: $14.06000
Datasheet

Similar


Texas Instruments
In Stock: 2,765
Unit Price: $8.30000
Datasheet

Similar


Texas Instruments
In Stock: 3,976
Unit Price: $16.85000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,122
Unit Price: $7.40000
Datasheet

Similar


STMicroelectronics
In Stock: 3,866
Unit Price: $12.41000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,724
Unit Price: $14.55000
Datasheet
N-Channel 30 V 16A (Ta), 42A (Tc) 2.8W (Ta) Surface Mount 8-PQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH3702TRPBF

DigiKey Part Number
IRFH3702TRPBFTR-ND - Tape & Reel (TR)
IRFH3702TRPBFCT-ND - Cut Tape (CT)
IRFH3702TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFH3702TRPBF
Description
MOSFET N-CH 30V 16A/42A 8PQFN
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta), 42A (Tc) 2.8W (Ta) Surface Mount 8-PQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.1mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
2.35V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1510 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes