IRFB4228PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,013
Unit Price: $38.97000
Datasheet

Similar


IXYS
In Stock: 284
Unit Price: $53.52000
Datasheet
N-Channel 150 V 83A (Tc) 330W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFB4228PBF

DigiKey Part Number
IRFB4228PBF-ND
Manufacturer
Manufacturer Product Number
IRFB4228PBF
Description
MOSFET N-CH 150V 83A TO220AB
Customer Reference
Detailed Description
N-Channel 150 V 83A (Tc) 330W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRFB4228PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
15mOhm @ 33A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
107 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4530 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
330W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes