Similar
Similar

IRF9392PBF | |
|---|---|
DigiKey Part Number | IRF9392PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF9392PBF |
Description | MOSFET P-CH 30V 9.8A 8SO |
Customer Reference | |
Detailed Description | P-Channel 30 V 9.8A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 25µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 4.5 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1270 pF @ 25 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V, 20V | Base Product Number |
Rds On (Max) @ Id, Vgs 12.1mOhm @ 7.8A, 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4419 | Alpha & Omega Semiconductor Inc. | 13,584 | 785-1024-1-ND | $10.19000 | Similar |
| DMP3036SSS-13 | Diodes Incorporated | 1,763 | DMP3036SSS-13DICT-ND | $10.11000 | Similar |
| FDS4435BZ | onsemi | 44,968 | FDS4435BZCT-ND | $9.54000 | Similar |
| RRH100P03TB1 | Rohm Semiconductor | 2,495 | RRH100P03TB1CT-ND | $21.13000 | Similar |
| SI4435DY | onsemi | 23,705 | SI4435DYFSCT-ND | $13.57000 | Similar |





