
IRF9362TRPBF | |
|---|---|
DigiKey Part Number | IRF9362TRPBFTR-ND - Tape & Reel (TR) IRF9362TRPBFCT-ND - Cut Tape (CT) IRF9362TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF9362TRPBF |
Description | MOSFET 2P-CH 30V 8A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF9362TRPBF Models |
Category | Rds On (Max) @ Id, Vgs 21mOhm @ 8A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 2.4V @ 25µA |
Series | Gate Charge (Qg) (Max) @ Vgs 39nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1300pF @ 25V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP3036SSD-13 | Diodes Incorporated | 0 | DMP3036SSD-13DICT-ND | $10.69000 | Similar |
| DMP4025LSD-13 | Diodes Incorporated | 155 | DMP4025LSD-13DICT-ND | $12.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $7.79400 | $77.94 |
| 100 | $5.13270 | $513.27 |
| 500 | $3.98710 | $1,993.55 |
| 1,000 | $3.61836 | $3,618.36 |
| 2,000 | $3.30796 | $6,615.92 |








