
IRF9530NSTRLPBF | |
|---|---|
DigiKey Part Number | IRF9530NSTRLPBFTR-ND - Tape & Reel (TR) IRF9530NSTRLPBFCT-ND - Cut Tape (CT) IRF9530NSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF9530NSTRLPBF |
Description | MOSFET P-CH 100V 14A D2PAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 14A (Tc) 3.8W (Ta), 79W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF9530NSTRLPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 8.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 760 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 10 | $10.65500 | $106.55 |
| 100 | $7.16910 | $716.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $5.33925 | $4,271.40 |
| 1,600 | $4.91148 | $7,858.37 |
| 2,400 | $4.69359 | $11,264.62 |
| 4,000 | $4.44872 | $17,794.88 |
| 5,600 | $4.30376 | $24,101.06 |
| 8,000 | $4.16286 | $33,302.88 |
| 20,000 | $3.88260 | $77,652.00 |











