
IRF7842TRPBF | |
---|---|
DigiKey Part Number | IRF7842PBFTR-ND - Tape & Reel (TR) IRF7842PBFCT-ND - Cut Tape (CT) IRF7842PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7842TRPBF |
Description | MOSFET N-CH 40V 18A 8SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 18A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4500 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |
10 | $8.53900 | $85.39 |
100 | $6.26660 | $626.66 |
500 | $4.95188 | $2,475.94 |
1,000 | $4.52902 | $4,529.02 |
2,000 | $4.52262 | $9,045.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.82224 | $15,288.96 |