Parametric Equivalent
Similar

IRF7820PBF | |
|---|---|
DigiKey Part Number | IRF7820PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF7820PBF |
Description | MOSFET N CH 200V 3.7A 8-SO |
Customer Reference | |
Detailed Description | N-Channel 200 V 3.7A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7820PBF Models |
Category | Rds On (Max) @ Id, Vgs 78mOhm @ 2.2A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 100µA |
Series | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 1750 pF @ 100 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7820TRPBF | Infineon Technologies | 3,222 | IRF7820TRPBFCT-ND | $17.59000 | Parametric Equivalent |
| SI4490DY-T1-E3 | Vishay Siliconix | 1,091 | SI4490DY-T1-E3CT-ND | $30.91000 | Similar |



