IRF7490PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 11
Unit Price: $18.66000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $2.71201
Datasheet
N-Channel 100 V 5.4A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7490PBF

DigiKey Part Number
IRF7490PBF-ND
Manufacturer
Manufacturer Product Number
IRF7490PBF
Description
MOSFET N-CH 100V 5.4A 8SO
Customer Reference
Detailed Description
N-Channel 100 V 5.4A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
39mOhm @ 3.2A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
1720 pF @ 25 V
FET Type
Power Dissipation (Max)
2.5W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SO
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS3672onsemi11FDS3672CT-ND$18.66000Direct
PJL9458AL_R2_00001Panjit International Inc.03757-PJL9458AL_R2_00001TR-ND$2.71201Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types