
IRF7403TRPBF | |
---|---|
DigiKey Part Number | IRF7403PBFTR-ND - Tape & Reel (TR) IRF7403PBFCT-ND - Cut Tape (CT) IRF7403PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7403TRPBF |
Description | MOSFET N-CH 30V 8.5A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 8.5A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.41225 | $13,649.00 |
8,000 | $3.31750 | $26,540.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.17000 | $13.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.58000 | $13.58 |
10 | $8.61900 | $86.19 |
100 | $5.76080 | $576.08 |
500 | $4.53632 | $2,268.16 |
1,000 | $4.14226 | $4,142.26 |
2,000 | $3.81084 | $7,621.68 |