IRF7241TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $2.60989
Datasheet

Similar


Diodes Incorporated
In Stock: 23,570
Unit Price: $9.21000
Datasheet

Similar


Diodes Incorporated
In Stock: 256
Unit Price: $12.00000
Datasheet
P-Channel 40 V 6.2A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7241TRPBF

DigiKey Part Number
IRF7241PBFTR-ND - Tape & Reel (TR)
IRF7241PBFCT-ND - Cut Tape (CT)
IRF7241PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7241TRPBF
Description
MOSFET P-CH 40V 6.2A 8SO
Customer Reference
Detailed Description
P-Channel 40 V 6.2A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
41mOhm @ 6.2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3220 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types