
IRF6802SDTR1PBF | |
---|---|
DigiKey Part Number | IRF6802SDTR1PBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF6802SDTR1PBF |
Description | MOSFET 2N-CH 25V 16A DIRECTFETSA |
Customer Reference | |
Detailed Description | Mosfet Array 25V 16A 1.7W Surface Mount DIRECTFET™ SA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 16A | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 35µA | |
Gate Charge (Qg) (Max) @ Vgs | 13nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350pF @ 13V | |
Power - Max | 1.7W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DirectFET™ Isometric SA | |
Supplier Device Package | DIRECTFET™ SA | |
Base Product Number |