IRF6215STRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5,962
Unit Price: $22.77000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $24.01000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $0.00000
Datasheet
P-Channel 150 V 13A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6215STRLPBF

DigiKey Part Number
IRF6215STRLPBFTR-ND - Tape & Reel (TR)
IRF6215STRLPBFCT-ND - Cut Tape (CT)
IRF6215STRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF6215STRLPBF
Description
MOSFET P-CH 150V 13A D2PAK
Customer Reference
Detailed Description
P-Channel 150 V 13A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRF6215STRLPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
290mOhm @ 6.6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
860 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types