IRF540ZSTRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 28
Unit Price: $18.91000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 100
Unit Price: $19.98000
Datasheet

Similar


onsemi
In Stock: 282
Unit Price: $21.38000
Datasheet

Similar


onsemi
In Stock: 903
Unit Price: $24.91000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $23.68000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $30.09000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $30.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,024
Unit Price: $19.73000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10,043
Unit Price: $16.77000
Datasheet

Similar


Vishay Siliconix
In Stock: 20
Unit Price: $25.49000
Datasheet

Similar


STMicroelectronics
In Stock: 547
Unit Price: $16.61000
Datasheet

Similar


STMicroelectronics
In Stock: 857
Unit Price: $27.13000
Datasheet
N-Channel 100 V 36A (Tc) 92W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 36A (Tc) 92W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IRF540ZSTRLPBF

DigiKey Part Number
IRF540ZSTRLPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF540ZSTRLPBF
Description
MOSFET N-CH 100V 36A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 36A (Tc) 92W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
26.5mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1770 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
92W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types