
IRF3546MTRPBF | |
---|---|
DigiKey Part Number | IRF3546MTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF3546MTRPBF |
Description | MOSFET 4N-CH 25V 16A 41QFN |
Customer Reference | |
Detailed Description | Mosfet Array 25V 16A (Tc), 20A (Tc) Surface Mount 41-PQFN (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 16A (Tc), 20A (Tc) | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 27A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 35µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1310pF @ 13V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 41-PowerVFQFN | |
Supplier Device Package | 41-PQFN (6x8) | |
Base Product Number |