IRF2804LPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 427
Unit Price: $13.24000
Datasheet
N-Channel 40 V 75A (Tc) 300W (Tc) Through Hole TO-262
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF2804LPBF

DigiKey Part Number
IRF2804LPBF-ND
Manufacturer
Manufacturer Product Number
IRF2804LPBF
Description
MOSFET N-CH 40V 75A TO262
Customer Reference
Detailed Description
N-Channel 40 V 75A (Tc) 300W (Tc) Through Hole TO-262
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
2.3mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
240 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
6450 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-262
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes