TO-262-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF1404LPBF

DigiKey Part Number
IRF1404LPBF-ND
Manufacturer
Manufacturer Product Number
IRF1404LPBF
Description
MOSFET N-CH 40V 162A TO262
Customer Reference
Detailed Description
N-Channel 40 V 162A (Tc) 3.8W (Ta), 200W (Tc) Through Hole TO-262
Datasheet
 Datasheet
EDA/CAD Models
IRF1404LPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4mOhm @ 95A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
200 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7360 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-262
Package / Case
Base Product Number
Obsolete
This product is no longer manufactured.