IRF1010EZS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 726
Unit Price: $9.30000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $15.06000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $6.83514
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,968
Unit Price: $14.32000
Datasheet

Similar


onsemi
In Stock: 26,725
Unit Price: $27.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,960
Unit Price: $13.75000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,159
Unit Price: $11.36000
Datasheet

Similar


STMicroelectronics
In Stock: 1,625
Unit Price: $14.08000
Datasheet

Similar


STMicroelectronics
In Stock: 2,174
Unit Price: $17.04000
Datasheet

Similar


STMicroelectronics
In Stock: 539
Unit Price: $8.95000
Datasheet

Similar


STMicroelectronics
In Stock: 472
Unit Price: $26.34000
Datasheet
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF1010EZS

DigiKey Part Number
IRF1010EZS-ND
Manufacturer
Manufacturer Product Number
IRF1010EZS
Description
MOSFET N-CH 60V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 75A (Tc) 140W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.5mOhm @ 51A, 10V
Vgs(th) (Max) @ Id
4V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2810 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes