IRF100S201 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 18,665
Unit Price: $22.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,757
Unit Price: $36.67000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8,372
Unit Price: $38.81000
Datasheet
N-Channel 100 V 192A (Tc) 441W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 192A (Tc) 441W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IRF100S201

DigiKey Part Number
IRF100S201TR-ND - Tape & Reel (TR)
IRF100S201CT-ND - Cut Tape (CT)
IRF100S201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF100S201
Description
MOSFET N-CH 100V 192A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 192A (Tc) 441W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IRF100S201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.2mOhm @ 115A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
255 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9500 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
441W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes