
IRF100P219XKMA1 | |
---|---|
DigiKey Part Number | IRF100P219XKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IRF100P219XKMA1 |
Description | MOSFET N-CH 100V TO247AC |
Customer Reference | |
Detailed Description | N-Channel 100 V 203A (Tc) 341W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRF100P219XKMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 278µA | |
Gate Charge (Qg) (Max) @ Vgs | 270 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12020 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 341W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |