
IRAUDAMP17 | |
---|---|
DigiKey Part Number | IRAUDAMP17-ND |
Manufacturer | |
Manufacturer Product Number | IRAUDAMP17 |
Description | EVAL BOARD FOR IR4302 |
Customer Reference | |
Detailed Description | IR4302 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 100W x 2 @ 4Ohm | |
Voltage - Supply | 40V ~ 52V | |
Utilized IC / Part | IR4302 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,550.24000 | $1,550.24 |