
IR3887MTRPBFAUMA1 | |
---|---|
DigiKey Part Number | 448-IR3887MTRPBFAUMA1TR-ND - Tape & Reel (TR) 448-IR3887MTRPBFAUMA1CT-ND - Cut Tape (CT) 448-IR3887MTRPBFAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR3887MTRPBFAUMA1 |
Description | IC REG BUCK ADJ 30A IQFN-29-1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1 Output 30A 29-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | IR3887MTRPBFAUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 2V | |
Current - Output | ||
Frequency - Switching | 600kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-IQFN-29-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.53000 | $38.53 |
10 | $29.25700 | $292.57 |
25 | $26.94840 | $673.71 |
100 | $24.41030 | $2,441.03 |
250 | $23.20040 | $5,800.10 |
500 | $22.47122 | $11,235.61 |
1,000 | $21.87102 | $21,871.02 |
2,500 | $21.23738 | $53,093.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $20.85561 | $104,278.05 |