
IR3840AMTRPBF | |
---|---|
DigiKey Part Number | IR3840AMTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3840AMTRPBF |
Description | IC REG BUCK ADJ 14A PQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 14A 15-PowerVQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14.4V | |
Current - Output | ||
Frequency - Switching | 225kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PQFN (5x6) | |
Base Product Number |