
IR38263MTRPBFAUMA1 | |
|---|---|
DigiKey Part Number | IR38263MTRPBFAUMA1TR-ND - Tape & Reel (TR) IR38263MTRPBFAUMA1CT-ND - Cut Tape (CT) IR38263MTRPBFAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR38263MTRPBFAUMA1 |
Description | IC REG BUCK ADJ 30A 34PQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 30A 34-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | IR38263MTRPBFAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 150kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 34-PQFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.44000 | $47.44 |
| 10 | $36.31400 | $363.14 |
| 25 | $33.54040 | $838.51 |
| 100 | $30.48530 | $3,048.53 |
| 250 | $29.02912 | $7,257.28 |
| 500 | $28.15140 | $14,075.70 |
| 1,000 | $27.42931 | $27,429.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $26.34543 | $105,381.72 |


