
IR3584MTRPBF | |
---|---|
DigiKey Part Number | IR3584MTRPBFTR-ND - Tape & Reel (TR) IR3584MTRPBFCT-ND - Cut Tape (CT) IR3584MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR3584MTRPBF |
Description | IC REG CTRLR INTEL 2OUT 40QFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR12, VR12.5 Voltage Regulator IC 2 Output 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Controller, Intel VR12, VR12.5 | |
Voltage - Input | 3.3V | |
Number of Outputs | 2 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.82000 | $39.82 |
10 | $30.32300 | $303.23 |
25 | $27.94360 | $698.59 |
100 | $25.32770 | $2,532.77 |
250 | $24.08024 | $6,020.06 |
500 | $23.32844 | $11,664.22 |
1,000 | $22.70966 | $22,709.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $21.94557 | $65,836.71 |