
IR3447AMTRPBFAUMA2 | |
|---|---|
DigiKey Part Number | 448-IR3447AMTRPBFAUMA2TR-ND - Tape & Reel (TR) 448-IR3447AMTRPBFAUMA2CT-ND - Cut Tape (CT) 448-IR3447AMTRPBFAUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR3447AMTRPBFAUMA2 |
Description | IC REG BUCK ADJ 25A VIQFN-29 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 29-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | IR3447AMTRPBFAUMA2 Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package PG-VIQFN-29 |
Voltage - Input (Min) 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.29000 | $46.29 |
| 10 | $35.18000 | $351.80 |
| 25 | $32.40600 | $810.15 |
| 100 | $29.35080 | $2,935.08 |
| 250 | $27.89456 | $6,973.64 |
| 500 | $27.01700 | $13,508.50 |
| 1,000 | $26.29466 | $26,294.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $25.21096 | $100,843.84 |


