
IRS2184STRPBF | |
|---|---|
DigiKey Part Number | IRS2184STRPBFTR-ND - Tape & Reel (TR) IRS2184STRPBFCT-ND - Cut Tape (CT) IRS2184STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2184STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2184STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 1.9A, 2.3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.20000 | $16.20 |
| 10 | $11.90500 | $119.05 |
| 25 | $10.82920 | $270.73 |
| 100 | $9.64880 | $964.88 |
| 250 | $9.08444 | $2,271.11 |
| 500 | $8.74438 | $4,372.19 |
| 1,000 | $8.46453 | $8,464.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.16914 | $20,422.85 |
| 5,000 | $7.99110 | $39,955.50 |
| 7,500 | $7.90196 | $59,264.70 |







