IRS21814STRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR21834STRPBF

DigiKey Part Number
IR21834SPBFTR-ND - Tape & Reel (TR)
IR21834SPBFCT-ND - Cut Tape (CT)
IR21834SPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IR21834STRPBF
Description
IC GATE DRVR HALF-BRIDGE 14SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IR21834STRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.7V
Current - Peak Output (Source, Sink)
1.9A, 2.3A
Input Type
Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
40ns, 20ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,864
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.25000$20.25
10$15.05600$150.56
25$13.75400$343.85
100$12.32250$1,232.25
250$11.63972$2,909.93
500$11.22844$5,614.22
1,000$10.88978$10,889.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.53225$26,330.62
5,000$10.31685$51,584.25
7,500$10.20895$76,567.12
Manufacturers Standard Package