
IR2175PBF | |
---|---|
DigiKey Part Number | IR2175PBF-ND |
Manufacturer | |
Manufacturer Product Number | IR2175PBF |
Description | IC CURRENT SENSE 0.5% 8DIP |
Customer Reference | |
Detailed Description | Current Sense Regulator 20mA 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Current Sense | |
Sensing Method | - | |
Accuracy | ±0.5% | |
Voltage - Input | 9.5V ~ 20V | |
Current - Output | 20mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |