
IR2135JTRPBF | |
|---|---|
DigiKey Part Number | IR2135JTRPBFTR-ND - Tape & Reel (TR) IR2135JTRPBFCT-ND - Cut Tape (CT) IR2135JTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2135JTRPBF |
Description | IC GATE DRVR HALF-BRIDGE 44PLCC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 44-PLCC, 32 Leads (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | IR2135JTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 250mA, 500mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 90ns, 40ns | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead), 32 Leads | |
Supplier Device Package | 44-PLCC, 32 Leads (16.58x16.58) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.58000 | $61.58 |
| 10 | $47.58600 | $475.86 |
| 25 | $44.08680 | $1,102.17 |
| 100 | $40.23930 | $4,023.93 |
| 250 | $38.40460 | $9,601.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $33.37814 | $16,689.07 |
| 1,000 | $32.54736 | $32,547.36 |
| 1,500 | $32.13116 | $48,196.74 |
| 2,500 | $31.67034 | $79,175.85 |

