Half-Bridge Gate Driver IC Inverting 44-PLCC, 32 Leads (16.58x16.58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2131JTRPBF

DigiKey Part Number
448-IR2131JTRPBFTR-ND - Tape & Reel (TR)
448-IR2131JTRPBFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IR2131JTRPBF
Description
IC GATE DRVR HALF-BRIDGE 44PLCC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 44-PLCC, 32 Leads (16.58x16.58)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
6
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
250mA, 500mA
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
80ns, 40ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead), 32 Leads
Supplier Device Package
44-PLCC, 32 Leads (16.58x16.58)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$73.09000$73.09
10$56.77800$567.78
25$52.70640$1,317.66
100$48.23060$4,823.06
250$46.09764$11,524.41