Half-Bridge Gate Driver IC Inverting 44-PLCC, 32 Leads (16.58x16.58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2130JTRPBF

DigiKey Part Number
448-IR2130JTRPBFTR-ND - Tape & Reel (TR)
448-IR2130JTRPBFCT-ND - Cut Tape (CT)
448-IR2130JTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IR2130JTRPBF
Description
IC GATE DRVR HALF-BRIDGE 44PLCC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 44-PLCC, 32 Leads (16.58x16.58)
Datasheet
 Datasheet
EDA/CAD Models
IR2130JTRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
3-Phase
Number of Drivers
6
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
250mA, 500mA
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
80ns, 35ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead), 32 Leads
Supplier Device Package
44-PLCC, 32 Leads (16.58x16.58)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$58.13000$58.13
10$44.81500$448.15
25$41.48560$1,037.14
100$37.83120$3,783.12
250$36.08812$9,022.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$35.03724$17,518.62
1,000$34.17266$34,172.66
1,500$33.73961$50,609.42
Manufacturers Standard Package