
IR2130JTRPBF | |
|---|---|
DigiKey Part Number | 448-IR2130JTRPBFTR-ND - Tape & Reel (TR) 448-IR2130JTRPBFCT-ND - Cut Tape (CT) 448-IR2130JTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2130JTRPBF |
Description | IC GATE DRVR HALF-BRIDGE 44PLCC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 44-PLCC, 32 Leads (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | IR2130JTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 250mA, 500mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 80ns, 35ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead), 32 Leads | |
Supplier Device Package | 44-PLCC, 32 Leads (16.58x16.58) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.13000 | $58.13 |
| 10 | $44.81500 | $448.15 |
| 25 | $41.48560 | $1,037.14 |
| 100 | $37.83120 | $3,783.12 |
| 250 | $36.08812 | $9,022.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $35.03724 | $17,518.62 |
| 1,000 | $34.17266 | $34,172.66 |
| 1,500 | $33.73961 | $50,609.42 |

