
IR21271STRPBF | |
---|---|
DigiKey Part Number | IR21271SPBFTR-ND - Tape & Reel (TR) IR21271SPBFCT-ND - Cut Tape (CT) IR21271SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR21271STRPBF |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 250mA, 500mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 80ns, 40ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.20000 | $20.20 |
10 | $15.01800 | $150.18 |
25 | $13.71560 | $342.89 |
100 | $12.28940 | $1,228.94 |
250 | $11.60904 | $2,902.26 |
500 | $11.19866 | $5,599.33 |
1,000 | $10.86094 | $10,860.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $10.50433 | $26,260.82 |
5,000 | $10.28942 | $51,447.10 |
7,500 | $10.18189 | $76,364.17 |