
IR21094STRPBF | |
---|---|
DigiKey Part Number | IR21094STRPBFTR-ND - Tape & Reel (TR) IR21094STRPBFCT-ND - Cut Tape (CT) IR21094STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR21094STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR21094STRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.9V | |
Current - Peak Output (Source, Sink) | 200mA, 350mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 150ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.18000 | $16.18 |
10 | $11.93900 | $119.39 |
25 | $10.87800 | $271.95 |
100 | $9.70700 | $970.70 |
250 | $9.14868 | $2,287.17 |
500 | $8.81220 | $4,406.10 |
1,000 | $8.53509 | $8,535.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.42593 | $18,564.83 |