
IR11682STRPBF | |
|---|---|
DigiKey Part Number | IR11682STRPBFTR-ND - Tape & Reel (TR) IR11682STRPBFCT-ND - Cut Tape (CT) IR11682STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR11682STRPBF |
Description | IC SECONDARY SIDE CTRLR 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR11682STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 8.6V ~ 18V | |
Current - Supply | 48 mA | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.54000 | $21.54 |
| 10 | $16.01500 | $160.15 |
| 25 | $14.62760 | $365.69 |
| 100 | $13.09850 | $1,309.85 |
| 250 | $12.36908 | $3,092.27 |
| 500 | $11.92956 | $5,964.78 |
| 1,000 | $11.56765 | $11,567.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.18561 | $27,964.03 |
| 5,000 | $10.95541 | $54,777.05 |
| 7,500 | $10.84012 | $81,300.90 |



