
IR11672ASPBF | |
---|---|
DigiKey Part Number | IR11672ASPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR11672ASPBF |
Description | IC MOSFET DRIVER 200V 8-SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR11672ASPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | 200V | |
Voltage - Supply | 11.4V ~ 18V | |
Current - Supply | 50 mA | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |