New Product
N-Channel 25 V 42A (Ta), 275A (Tc) 2.5W (Ta), 107W (Tc) Surface Mount PG-TTFN-9-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQEH84NE2LM7UCGATMA1

DigiKey Part Number
448-IQEH84NE2LM7UCGATMA1TR-ND - Tape & Reel (TR)
448-IQEH84NE2LM7UCGATMA1CT-ND - Cut Tape (CT)
448-IQEH84NE2LM7UCGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQEH84NE2LM7UCGATMA1
Description
TRENCH <= 40V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 42A (Ta), 275A (Tc) 2.5W (Ta), 107W (Tc) Surface Mount PG-TTFN-9-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.84mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 279µA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
3900 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 107W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TTFN-9-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,979
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.13000$21.13
10$13.59800$135.98
100$9.28040$928.04
500$7.43158$3,715.79
1,000$6.83733$6,837.33
2,000$6.81275$13,625.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$5.79728$28,986.40
10,000$5.56596$55,659.60
Manufacturers Standard Package