


LTST-020KFKT | |
|---|---|
DigiKey Part Number | 160-LTST-020KFKTTR-ND - Tape & Reel (TR) 160-LTST-020KFKTCT-ND - Cut Tape (CT) 160-LTST-020KFKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-020KFKT |
Description | LED ORANGE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 611nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Size / Dimension 3.80mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.76800 | $17.68 |
| 100 | $1.24560 | $124.56 |
| 500 | $1.00780 | $503.90 |
| 1,000 | $0.92936 | $929.36 |
| 2,000 | $0.86240 | $1,724.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.80546 | $3,221.84 |
| 8,000 | $0.75709 | $6,056.72 |
| 12,000 | $0.73227 | $8,787.24 |
| 20,000 | $0.70422 | $14,084.40 |
| 28,000 | $0.68753 | $19,250.84 |
| 40,000 | $0.67125 | $26,850.00 |




