
IQE065N10NM5ATMA1 | |
---|---|
DigiKey Part Number | 448-IQE065N10NM5ATMA1TR-ND - Tape & Reel (TR) 448-IQE065N10NM5ATMA1CT-ND - Cut Tape (CT) 448-IQE065N10NM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQE065N10NM5ATMA1 |
Description | TRENCH >=100V PG-TSON-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 14A (Ta), 85A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-TSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | IQE065N10NM5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 48µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-8-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.67000 | $26.67 |
10 | $17.32800 | $173.28 |
100 | $12.02940 | $1,202.94 |
500 | $10.23336 | $5,116.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $8.36062 | $41,803.10 |