
IPZ40N04S5L3R6ATMA1 | |
---|---|
DigiKey Part Number | 448-IPZ40N04S5L3R6ATMA1TR-ND - Tape & Reel (TR) 448-IPZ40N04S5L3R6ATMA1CT-ND - Cut Tape (CT) 448-IPZ40N04S5L3R6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPZ40N04S5L3R6ATMA1 |
Description | MOSFET_(20V 40V) PG-TSDSON-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 87A (Tj) 58W (Tc) Surface Mount PG-TSDSON-8-33 |
Datasheet | Datasheet |
EDA/CAD Models | IPZ40N04S5L3R6ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 21µA | |
Gate Charge (Qg) (Max) @ Vgs | 32.8 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1966 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 58W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.11000 | $11.11 |
10 | $7.01400 | $70.14 |
100 | $4.64040 | $464.04 |
500 | $3.62208 | $1,811.04 |
1,000 | $3.29428 | $3,294.28 |
2,000 | $3.07819 | $6,156.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.72013 | $13,600.65 |
10,000 | $2.53578 | $25,357.80 |
15,000 | $2.51488 | $37,723.20 |