Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IPW65R070C6FKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW65R070C6FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW65R070C6FKSA1 |
Description | MOSFET N-CH 650V 53.5A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 53.5A (Tc) 391W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPW65R070C6FKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 1.76mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3900 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 391W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO247-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 70mOhm @ 17.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPW60R045CPFKSA1 | Infineon Technologies | 1,544 | 448-IPW60R045CPFKSA1-ND | $138.04000 | Similar |
| STW65N65DM2AG | STMicroelectronics | 379 | 497-16127-5-ND | $93.07000 | Direct |
| FCH085N80-F155 | onsemi | 377 | FCH085N80-F155-ND | $149.55000 | Similar |
| IXFX64N60P3 | IXYS | 298 | 238-IXFX64N60P3-ND | $135.98000 | Similar |
| IXFX80N60P3 | IXYS | 188 | IXFX80N60P3-ND | $178.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.37000 | $83.37 |
| 30 | $49.10967 | $1,473.29 |
| 120 | $41.58500 | $4,990.20 |
| 510 | $36.07369 | $18,397.58 |
| 1,020 | $35.26096 | $35,966.18 |










