IPW60R280C6FKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: $31.82000
Datasheet

Similar


IXYS
In Stock: 440
Unit Price: $277.31000
Datasheet

Similar


STMicroelectronics
In Stock: 84
Unit Price: $32.80000
Datasheet

Similar


STMicroelectronics
In Stock: 524
Unit Price: $60.26000
Datasheet
N-Channel 600 V 13.8A (Tc) 104W (Tc) Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPW60R280C6FKSA1

DigiKey Part Number
IPW60R280C6FKSA1-ND
Manufacturer
Manufacturer Product Number
IPW60R280C6FKSA1
Description
MOSFET N-CH 600V 13.8A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 13.8A (Tc) 104W (Tc) Through Hole PG-TO247-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
280mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 430µA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
950 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14,160 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14,160In Stock
Ships from Rochester Electronics, LLC