


IPW60R145CFD7XKSA1 | |
---|---|
DigiKey Part Number | 448-IPW60R145CFD7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R145CFD7XKSA1 |
Description | MOSFET N-CH 600V 16A TO247-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 16A (Tc) 83W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R145CFD7XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 145mOhm @ 6.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 340µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1330 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.21000 | $36.21 |
30 | $17.92200 | $537.66 |
120 | $16.53558 | $1,984.27 |
510 | $13.78949 | $7,032.64 |
1,020 | $13.21150 | $13,475.73 |