
IPW60R070C6FKSA1 | |
---|---|
DigiKey Part Number | 448-IPW60R070C6FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R070C6FKSA1 |
Description | MOSFET N-CH 600V 53A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 53A (Tc) 391W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R070C6FKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 25.8A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1.72mA | |
Gate Charge (Qg) (Max) @ Vgs | 170 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3800 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 391W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.95000 | $64.95 |
30 | $38.56700 | $1,157.01 |
120 | $35.36550 | $4,243.86 |
510 | $32.71841 | $16,686.39 |