IPU60R1K5CEAKMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1,999
Unit Price: $19.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000
Datasheet
PG-TO251-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPU60R1K5CEAKMA1

DigiKey Part Number
IPU60R1K5CEAKMA1-ND
Manufacturer
Manufacturer Product Number
IPU60R1K5CEAKMA1
Description
MOSFET N-CH 600V 3.1A TO251-3
Customer Reference
Detailed Description
N-Channel 600 V 3.1A (Tc) Through Hole PG-TO251-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
1.5Ohm @ 1.1A, 10V
Vgs(th) (Max) @ Id
3.5V @ 90µA
Gate Charge (Qg) (Max) @ Vgs
9.4 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 100 V
FET Feature
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO251-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes